Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,423.200 (CNY2,738.216) |
| 5+ | CNY2,302.040 (CNY2,601.3052) |
| 10+ | CNY2,256.000 (CNY2,549.280) |
| 25+ | CNY2,209.960 (CNY2,497.2548) |
| 50+ | CNY2,163.920 (CNY2,445.2296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,423.20 (CNY2,738.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19443100303Copy
Manufacturer Standard Lead Time18 weeks
Order Code2842697
Product RangeHan-INOX
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialStainless Steel Body
Locking Type1 Lever
Rectangular Shell Size10B
For Use WithHarting Han-INOX Series Heavy Duty Connectors
Product RangeHan-INOX
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19443100303 is a Bulkhead mounted Housing with protection cover. It has stainless steel double locking lever and NBR seal.
- UL94V-0 Flammability
- IP65 Protection
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Harting Han-INOX Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Stainless Steel Body
Rectangular Shell Size
10B
Product Range
Han-INOX
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.522

