Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19440240301Copy
Manufacturer Standard Lead Time24 weeks
Order Code4333010
Product RangeHan-INOX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,745.570 (CNY1,972.4941) |
| 5+ | CNY1,684.800 (CNY1,903.824) |
| 10+ | CNY1,628.380 (CNY1,840.0694) |
| 25+ | CNY1,613.920 (CNY1,823.7296) |
| 50+ | CNY1,581.650 (CNY1,787.2645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,745.57 (CNY1,972.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19440240301Copy
Manufacturer Standard Lead Time24 weeks
Order Code4333010
Product RangeHan-INOX Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialStainless Steel Body
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithHarting Han-INOX Series Heavy Duty Connectors
Product RangeHan-INOX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
2 Lever
For Use With
Harting Han-INOX Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Stainless Steel Body
Rectangular Shell Size
24B
Product Range
Han-INOX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3181
