Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19440060446Copy
Manufacturer Standard Lead Time17 weeks
Order Code4333015
Product RangeHan INOX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,123.790 (CNY2,399.8827) |
| 5+ | CNY2,049.850 (CNY2,316.3305) |
| 10+ | CNY1,981.200 (CNY2,238.756) |
| 25+ | CNY1,963.610 (CNY2,218.8793) |
| 50+ | CNY1,924.340 (CNY2,174.5042) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,123.79 (CNY2,399.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19440060446Copy
Manufacturer Standard Lead Time17 weeks
Order Code4333015
Product RangeHan INOX Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialStainless Steel Body
Locking Type1 Lever
Rectangular Shell Size6B
For Use WithHarting Han INOX Series Heavy Duty Connectors
Product RangeHan INOX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Harting Han INOX Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Stainless Steel Body
Rectangular Shell Size
6B
Product Range
Han INOX Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5093
