Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY675.460 (CNY763.2698) |
| 5+ | CNY655.050 (CNY740.2065) |
| 10+ | CNY637.430 (CNY720.2959) |
| 25+ | CNY623.360 (CNY704.3968) |
| 50+ | CNY612.950 (CNY692.6335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY675.46 (CNY763.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19440031750Copy
Manufacturer Standard Lead Time14 weeks
Order Code2765321
Product RangeHan-INOX
Technical Datasheet
Heavy Duty Connector TypeBase, Cable Mount
Connector Body MaterialStainless Steel Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHarting Han 3A Series Heavy Duty Inserts
Product RangeHan-INOX
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Cable Mount
Locking Type
1 Lever
For Use With
Harting Han 3A Series Heavy Duty Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Stainless Steel Body
Rectangular Shell Size
3A
Product Range
Han-INOX
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0883

