Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19431160756Copy
Order Code3679337
Product RangeHan-Eco B Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY426.310 (CNY481.7303) |
| 5+ | CNY403.530 (CNY455.9889) |
| 10+ | CNY382.860 (CNY432.6318) |
| 25+ | CNY366.290 (CNY413.9077) |
| 50+ | CNY349.710 (CNY395.1723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY426.31 (CNY481.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19431160756Copy
Order Code3679337
Product RangeHan-Eco B Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Locking Type1 Lever
Rectangular Shell Size16B
For Use WithHarting Han-Eco B Series Heavy Duty Connectors
Product RangeHan-Eco B Series
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Rectangular Shell Size
16B
Product Range
Han-Eco B Series
Locking Type
1 Lever
For Use With
Harting Han-Eco B Series Heavy Duty Connectors
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224078
