Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19430160331Copy
Order Code3679298
Product RangeHan-Eco B Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.350 (CNY304.3655) |
| 10+ | CNY244.230 (CNY275.9799) |
| 25+ | CNY234.460 (CNY264.9398) |
| 50+ | CNY219.110 (CNY247.5943) |
| 100+ | CNY210.780 (CNY238.1814) |
| 250+ | CNY201.790 (CNY228.0227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY269.35 (CNY304.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19430160331Copy
Order Code3679298
Product RangeHan-Eco B Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Rectangular Shell Size16B
For Use WithHarting Han-Eco B Series Heavy Duty Connectors
Product RangeHan-Eco B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Rectangular Shell Size
16B
Product Range
Han-Eco B Series
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
For Use With
Harting Han-Eco B Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.264902
