Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19430160330Copy
Manufacturer Standard Lead Time12 weeks
Order Code3679297
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.370 (CNY176.6981) |
| 5+ | CNY148.150 (CNY167.4095) |
| 10+ | CNY140.740 (CNY159.0362) |
| 25+ | CNY134.150 (CNY151.5895) |
| 50+ | CNY127.560 (CNY144.1428) |
| 100+ | CNY121.850 (CNY137.6905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.37 (CNY176.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19430160330Copy
Manufacturer Standard Lead Time12 weeks
Order Code3679297
Technical Datasheet
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Locking Type1 Lever
Rectangular Shell Size16B
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Rectangular Shell Size
16B
Locking Type
1 Lever
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101606
