Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.230 (CNY324.5699) |
| 5+ | CNY280.050 (CNY316.4565) |
| 10+ | CNY272.870 (CNY308.3431) |
| 25+ | CNY270.140 (CNY305.2582) |
| 50+ | CNY267.410 (CNY302.1733) |
Product Information
Product Overview
Han-Eco® B is a new series of high-performance plastic hoods and housings, which are suitable for both indoor and outdoor applications. The range complies with standards IEC 61948 and EN 45545-2, offers IP66 protection and substantial weight savings compared to traditional metal housings. With Han-Eco® B, you also have the ability to rear mount inserts. Instead of installing cables through the bulkhead mounted housing, pre-assembled inserts can be directly snapped into the housing from the rear. Both monobloc and modular inserts can be used with the Han-Eco® B, giving you an unparalleled choice of data, signal and power options.
Applications
Data / Computing, Industrial, Power Management, Signal Processing, Telecommunications
Technical Specifications
Nylon (Polyamide), Fibreglass Reinforced
16B
Han-Eco B
2 Lever
Harting Han-Eco B Series Inserts & Modules
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

