Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.930 (CNY272.2509) |
| 5+ | CNY236.100 (CNY266.793) |
| 10+ | CNY231.270 (CNY261.3351) |
| 25+ | CNY228.960 (CNY258.7248) |
| 50+ | CNY226.640 (CNY256.1032) |
Product Information
Product Overview
Han-Eco® B is a new series of high-performance plastic hoods and housings, which are suitable for both indoor and outdoor applications. The range complies with standards IEC 61948 and EN 45545-2, offers IP66 protection and substantial weight savings compared to traditional metal housings. With Han-Eco® B, you also have the ability to rear mount inserts. Instead of installing cables through the bulkhead mounted housing, pre-assembled inserts can be directly snapped into the housing from the rear. Both monobloc and modular inserts can be used with the Han-Eco® B, giving you an unparalleled choice of data, signal and power options.
Applications
Data / Computing, Industrial, Power Management, Signal Processing, Telecommunications
Technical Specifications
Base, Bulkhead Mount, Bottom Entry
1 Lever
Harting Han-Eco B Series Inserts & Modules
No SVHC (25-Jun-2025)
Nylon (Polyamide), Fibreglass Reinforced
10B
Han-Eco B
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

