Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.850 (CNY284.5905) |
| 5+ | CNY246.820 (CNY278.9066) |
| 10+ | CNY241.780 (CNY273.2114) |
| 25+ | CNY236.740 (CNY267.5162) |
| 50+ | CNY231.710 (CNY261.8323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.85 (CNY284.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19411060722Copy
Manufacturer Standard Lead Time19 weeks
Order Code2842802
Product RangeHan-Eco
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Locking Type2 Lever
Rectangular Shell Size6B
For Use WithHarting Han-Eco Series Heavy Duty Connectors
Product RangeHan-Eco
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
2 Lever
For Use With
Harting Han-Eco Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Rectangular Shell Size
6B
Product Range
Han-Eco
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1569

