Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.060 (CNY98.3778) |
| 10+ | CNY85.910 (CNY97.0783) |
| 25+ | CNY84.750 (CNY95.7675) |
| 100+ | CNY83.590 (CNY94.4567) |
| 250+ | CNY81.920 (CNY92.5696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.06 (CNY98.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19410102601Copy
Manufacturer Standard Lead Time18 weeks
Order Code2842805
Product RangeHan-Eco
Technical Datasheet
Product RangeHan-Eco
Heavy Duty Connector TypeInsert
No. of Contacts10 Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeScrew Pin
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Eco
No. of Contacts
10 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6B
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0448

