Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19410005121Copy
Order Code3846426
Product RangeHan-Eco Series
Your Part Number
136 In Stock
Need more?
136 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.870 (CNY58.6131) |
| 10+ | CNY48.330 (CNY54.6129) |
| 25+ | CNY45.330 (CNY51.2229) |
| 50+ | CNY42.600 (CNY48.138) |
| 100+ | CNY40.410 (CNY45.6633) |
| 250+ | CNY38.500 (CNY43.505) |
| 500+ | CNY36.730 (CNY41.5049) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.87 (CNY58.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19410005121Copy
Order Code3846426
Product RangeHan-Eco Series
Technical Datasheet
Thread SizeM25
Cable Diameter Min9mm
Cable Diameter Max17mm
Gland ColourBlack
IP / NEMA Rating-
Product RangeHan-Eco Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M25
Cable Diameter Max
17mm
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Min
9mm
Gland Colour
Black
Product Range
Han-Eco Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
