Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19405100512Copy
Manufacturer Standard Lead Time12 weeks
Order Code4078272
Product RangeHan HPR Compact Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY725.150 (CNY819.4195) |
| 5+ | CNY722.290 (CNY816.1877) |
| 10+ | CNY719.370 (CNY812.8881) |
| 25+ | CNY716.520 (CNY809.6676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY725.15 (CNY819.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19405100512Copy
Manufacturer Standard Lead Time12 weeks
Order Code4078272
Product RangeHan HPR Compact Series
Technical Datasheet
Connector Body MaterialAluminum Die-Cast
Locking TypeScrew
Rectangular Shell Size10B
Product RangeHan HPR Compact Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Body Material
Aluminum Die-Cast
Rectangular Shell Size
10B
Product Range
Han HPR Compact Series
Locking Type
Screw
For Use With
Harting Han HPR Compact Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.379572
