Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19400211113Copy
Order Code4668538
Product RangeHan HPR Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,603.320 (CNY1,811.7516) |
| 5+ | CNY1,513.360 (CNY1,710.0968) |
| 10+ | CNY1,439.760 (CNY1,626.9288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,603.32 (CNY1,811.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19400211113Copy
Order Code4668538
Product RangeHan HPR Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount, Top Entry
Connector Body MaterialAluminum Die-Cast
Locking TypeScrew
Rectangular Shell Size-
For Use WithHarting Han HC-Modular 800 Series Heavy Duty Modules
Product RangeHan HPR Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount, Top Entry
Locking Type
Screw
For Use With
Harting Han HC-Modular 800 Series Heavy Duty Modules
SVHC
No SVHC (17-Dec-2015)
Connector Body Material
Aluminum Die-Cast
Rectangular Shell Size
-
Product Range
Han HPR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.454961
