Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19400100511Copy
Manufacturer Standard Lead Time8 weeks
Order Code3846402
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY777.410 (CNY878.4733) |
| 5+ | CNY759.210 (CNY857.9073) |
| 10+ | CNY740.950 (CNY837.2735) |
| 25+ | CNY726.120 (CNY820.5156) |
Price for:Each
Minimum: 1
Multiple: 1
CNY777.41 (CNY878.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19400100511Copy
Manufacturer Standard Lead Time8 weeks
Order Code3846402
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Body
Locking TypeScrew
Rectangular Shell Size10B
For Use WithHarting Han HPR Series Heavy Duty Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
Screw
For Use With
Harting Han HPR Series Heavy Duty Connectors
Connector Body Material
Aluminum Body
Rectangular Shell Size
10B
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.500774
