Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19400030400Copy
Manufacturer Standard Lead Time13 weeks
Order Code3846400
Product RangeHan HPR Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY380.320 (CNY429.7616) |
| 5+ | CNY360.030 (CNY406.8339) |
| 10+ | CNY341.560 (CNY385.9628) |
| 25+ | CNY335.580 (CNY379.2054) |
| 50+ | CNY329.590 (CNY372.4367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY380.32 (CNY429.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19400030400Copy
Manufacturer Standard Lead Time13 weeks
Order Code3846400
Product RangeHan HPR Series
Technical Datasheet
Connector Body MaterialZinc Body
Locking TypeScrew
Rectangular Shell Size3A
For Use WithHarting Han HPR Series Heavy Duty Connectors
Product RangeHan HPR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
Han HPR Series
Locking Type
Screw
For Use With
Harting Han HPR Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844
