Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19396160447Copy
Manufacturer Standard Lead Time16 weeks
Order Code2696107
Product RangeHan HP Direct B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY509.170 (CNY575.3621) |
| 5+ | CNY493.780 (CNY557.9714) |
| 10+ | CNY480.500 (CNY542.965) |
| 25+ | CNY469.900 (CNY530.987) |
| 50+ | CNY462.050 (CNY522.1165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY509.17 (CNY575.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19396160447Copy
Manufacturer Standard Lead Time16 weeks
Order Code2696107
Product RangeHan HP Direct B
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminium Body
Locking TypeScrew
Rectangular Shell Size16B
For Use WithHarting Han Series 16B HP Direct Inserts
Product RangeHan HP Direct B
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19396160447 from Harting is a Han 16HP direct/B-HTE-M32 housing. It is approved by IEC 61984, EN 60664-1 standards.
- Size is 16B
- Top entry 1x M32 cable gland
- Operating temperature range from -40°C to +125°C
- Dust grey aluminium die-cast, powder coated housing
- Stainless steel locking
- Degree of protection according to IEC 60529 is IP66, IP69K, IP68
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
Screw
For Use With
Harting Han Series 16B HP Direct Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
16B
Product Range
Han HP Direct B
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.358
