Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19365101520Copy
Manufacturer Standard Lead Time11 weeks
Order Code2910839
Product RangeHan Ex Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY434.370 (CNY490.8381) |
| 5+ | CNY399.170 (CNY451.0621) |
| 10+ | CNY363.970 (CNY411.2861) |
| 25+ | CNY356.700 (CNY403.071) |
| 50+ | CNY349.430 (CNY394.8559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY434.37 (CNY490.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19365101520Copy
Manufacturer Standard Lead Time11 weeks
Order Code2910839
Product RangeHan Ex Series
Technical Datasheet
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size10B
Product RangeHan Ex Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Body Material
Zinc Body
Rectangular Shell Size
10B
SVHC
No SVHC (25-Jun-2025)
Locking Type
1 Lever
Product Range
Han Ex Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.386467
