Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19301322275MLCopy
Order Code3817608
Product RangeHan B Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY711.630 (CNY804.1419) |
| 10+ | CNY676.430 (CNY764.3659) |
| 25+ | CNY658.840 (CNY744.4892) |
| 50+ | CNY616.550 (CNY696.7015) |
| 100+ | CNY588.380 (CNY664.8694) |
Price for:Each
Minimum: 1
Multiple: 1
CNY711.63 (CNY804.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19301322275MLCopy
Order Code3817608
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount, Side Entry
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size32B
For Use WithHarting Han B Series Heavy Duty Connectors
Product RangeHan B Series
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Side Entry
Locking Type
1 Lever
For Use With
Harting Han B Series Heavy Duty Connectors
Connector Body Material
Aluminum Body
Rectangular Shell Size
32B
Product Range
Han B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.606917
