Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19301320428Copy
Manufacturer Standard Lead Time6 weeks
Order Code3817597
Product RangeHan B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY360.080 (CNY406.8904) |
| 5+ | CNY343.300 (CNY387.929) |
| 10+ | CNY328.160 (CNY370.8208) |
| 25+ | CNY314.650 (CNY355.5545) |
| 50+ | CNY301.220 (CNY340.3786) |
| 100+ | CNY289.420 (CNY327.0446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY360.08 (CNY406.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19301320428Copy
Manufacturer Standard Lead Time6 weeks
Order Code3817597
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Body
Rectangular Shell Size32B
For Use WithHarting Han B Series Heavy Duty Connectors
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Rectangular Shell Size
32B
Product Range
Han B Series
Connector Body Material
Aluminum Body
For Use With
Harting Han B Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.316159
