Print Page
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY302.800 (CNY342.164) |
| 5+ | CNY296.750 (CNY335.3275) |
| 10+ | CNY290.690 (CNY328.4797) |
| 25+ | CNY284.640 (CNY321.6432) |
| 50+ | CNY278.580 (CNY314.7954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY302.80 (CNY342.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19300240448Copy
Manufacturer Standard Lead Time18 weeks
Order Code2842474
Product RangeHan B
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size24B
For Use WithHarting Han B Series Heavy Duty Connectors
Product RangeHan B
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19300240448 is a Connector Hood made of gray RAL 7037 aluminum die-cast with powder-coated surface. It comes with a gray RAL 7037 polycarbonate/stainless steel single locking lever and NBR seal. The high construction connector hood is suitable for use with the Han®B series.
- Single locking lever
- Top cable entry (M40)
- UL94V-0 Flammability rated locking lever
- NEMA type 4/4X/12 Protection class
- IP65 Protection rating
- -40 to 125°C Temperature range
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Harting Han B Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
24B
Product Range
Han B
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2628

