Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19300240428Copy
Manufacturer Standard Lead Time6 weeks
Order Code1530486
Product RangeHan B Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.780 (CNY287.9014) |
| 5+ | CNY250.060 (CNY282.5678) |
| 10+ | CNY245.340 (CNY277.2342) |
| 25+ | CNY245.170 (CNY277.0421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.78 (CNY287.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19300240428Copy
Manufacturer Standard Lead Time6 weeks
Order Code1530486
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Body
Rectangular Shell Size24B
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Rectangular Shell Size
24B
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Body
Product Range
Han B Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26082
