Print Page
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.570 (CNY209.6941) |
| 10+ | CNY182.480 (CNY206.2024) |
| 25+ | CNY179.390 (CNY202.7107) |
| 100+ | CNY176.300 (CNY199.219) |
| 250+ | CNY172.780 (CNY195.2414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.57 (CNY209.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19200100446Copy
Manufacturer Standard Lead Time22 weeks
Order Code2842382
Product RangeHan A
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size10A
For Use WithHarting Han A Series Heavy Duty Connectors
Product RangeHan A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19200100446 from Harting is a top entry Han® 10A hood with single locking lever for industrial applications.
- High construction
- 1x M25 cable gland
- Limiting temperature range from -40°C to +125°C
- IP65 degree of protection according to IEC 60529
- 12, 4, 4x degree of protection according to UL 50
- Dust grey zinc die-cast with powder-coated hood, NBR seal
- Approved by UL 1977 ECBT2.E235076, CSA-C22.2 No. 182.3, ECBT8.E235076 standards
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Harting Han A Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
10A
Product Range
Han A
Alternatives for 19200100446
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007076

