Print Page
2,189 In Stock
Need more?
2,189 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.800 (CNY76.614) |
| 10+ | CNY62.830 (CNY70.9979) |
| 25+ | CNY58.730 (CNY66.3649) |
| 50+ | CNY54.840 (CNY61.9692) |
| 100+ | CNY51.840 (CNY58.5792) |
| 250+ | CNY49.050 (CNY55.4265) |
| 500+ | CNY46.590 (CNY52.6467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.80 (CNY76.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19200031440,Copy
Manufacturer Standard Lead Time4 weeks
Order Code4558469
Product RangeHan A
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHan 3A Inserts & Bases
Product RangeHan A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19200031440 is a Han A metal Top Entry Hood, 3A size and double lever locking system. Powder coated zinc die cast housing and zinc-plated steel locking lever.
- IP44/IP67 Protection rating
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Han 3A Inserts & Bases
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
Han A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061462

