Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19200031440.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1698773
Product RangeHan A Series
Your Part Number
2,136 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
2,134 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.190 (CNY73.6647) |
| 50+ | CNY60.270 (CNY68.1051) |
| 100+ | CNY57.770 (CNY65.2801) |
| 250+ | CNY54.670 (CNY61.7771) |
| 500+ | CNY52.380 (CNY59.1894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.19 (CNY73.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19200031440.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1698773
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size3A
Product RangeHan A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
Product Range
Han A Series
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 19200031440.
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061462
