Print Page
Product Information
ManufacturerHARTING
Manufacturer Part No19200031422Copy
Order Code2842376
Product RangeHan A
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHarting Han A Series Heavy Duty Connectors
Product RangeHan A
Product Overview
The 19200031422 from Harting is a top entry Han® 3A hood with single locking lever for industrial applications.
- With integrated cable gland
- Limiting temperature range from -40°C to +125°C
- IP44 degree of protection according to IEC 60529
- Cable diameter is 11mm to 17mm
- 1x integrated cable gland
- Dust grey zinc die-cast with powder-coated hood, NBR seal
- Approved by UL 1977 ECBT2.E235076, CSA-C22.2 No. 182.3, ECBT8.E235076 standards
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Harting Han A Series Heavy Duty Connectors
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
Han A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0771

