Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.140 (CNY158.3582) |
| 10+ | CNY134.110 (CNY151.5443) |
| 25+ | CNY131.430 (CNY148.5159) |
| 100+ | CNY128.750 (CNY145.4875) |
| 250+ | CNY126.070 (CNY142.4591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.14 (CNY158.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19200031421Copy
Manufacturer Standard Lead Time19 weeks
Order Code2842383
Product RangeHan A
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHarting Han A Series Heavy Duty Connectors
Product RangeHan A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19200031421 from Harting is a top entry Han® 3A hood with single locking lever for industrial applications.
- With integrated cable gland
- Limiting temperature range from -40°C to +125°C
- IP44 degree of protection according to IEC 60529
- Cable diameter is 6mm to 12mm
- 1x integrated cable gland
- Dust grey zinc die-cast with powder-coated hood, NBR seal
- Approved by UL 1977 ECBT2.E235076, CSA-C22.2 No. 182.3, ECBT8.E235076 standards
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Harting Han A Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
Han A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0788

