Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19200030420Copy
Manufacturer Standard Lead Time6 weeks
Order Code1568981
Product RangeHan A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.440 (CNY44.5672) |
| 50+ | CNY35.930 (CNY40.6009) |
| 100+ | CNY34.450 (CNY38.9285) |
| 250+ | CNY32.560 (CNY36.7928) |
| 500+ | CNY31.210 (CNY35.2673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.44 (CNY44.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19200030420Copy
Manufacturer Standard Lead Time6 weeks
Order Code1568981
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialPC (Polycarbonate) Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHan 3A Inserts & Bases
Product RangeHan A Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Han 3A Inserts & Bases
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
PC (Polycarbonate) Body
Rectangular Shell Size
3A
Product Range
Han A Series
Technical Docs (3)
Alternatives for 19200030420
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01261
