Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19140010401Copy
Manufacturer Standard Lead Time9 weeks
Order Code1530477
Product RangeHan-Modular Compact Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.870 (CNY164.8331) |
| 10+ | CNY136.100 (CNY153.793) |
| 25+ | CNY127.610 (CNY144.1993) |
| 50+ | CNY120.460 (CNY136.1198) |
| 100+ | CNY118.340 (CNY133.7242) |
| 250+ | CNY116.220 (CNY131.3286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.87 (CNY164.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19140010401Copy
Manufacturer Standard Lead Time9 weeks
Order Code1530477
Product RangeHan-Modular Compact Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHan-Modular Compact Housings and Inserts
Product RangeHan-Modular Compact Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Han-Modular Compact Housings and Inserts
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Zinc Body
Rectangular Shell Size
-
Product Range
Han-Modular Compact Series
Alternatives for 19140010401
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086184
