Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19120080411Copy
Manufacturer Standard Lead Time9 weeks
Order Code3846463
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY326.190 (CNY368.5947) |
| 5+ | CNY310.890 (CNY351.3057) |
| 10+ | CNY297.200 (CNY335.836) |
| 25+ | CNY285.000 (CNY322.050) |
| 50+ | CNY281.000 (CNY317.530) |
| 100+ | CNY277.000 (CNY313.010) |
Price for:Each
Minimum: 1
Multiple: 1
CNY326.19 (CNY368.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19120080411Copy
Manufacturer Standard Lead Time9 weeks
Order Code3846463
Technical Datasheet
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHarting Han-Compact Series Heavy Duty Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Body Material
Zinc Body
Rectangular Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Locking Type
1 Lever
For Use With
Harting Han-Compact Series Heavy Duty Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205934
