Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19 30 006 1255Copy
Manufacturer Standard Lead Time15 weeks
Order Code2219411
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.360 (CNY268.2168) |
| 5+ | CNY232.620 (CNY262.8606) |
| 10+ | CNY227.870 (CNY257.4931) |
| 25+ | CNY223.120 (CNY252.1256) |
| 50+ | CNY218.380 (CNY246.7694) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.36 (CNY268.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19 30 006 1255Copy
Manufacturer Standard Lead Time15 weeks
Order Code2219411
Technical Datasheet
Accessory TypeHousing
Connector Body MaterialAluminium Body
For Use WithHan B Series Connectors
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19 30 006 1255 is a Connector Backshell Housing made of die-cast aluminium. This side entry housing features polycarbonate + stainless steel locking single lever and NBR seal. It is suitable for Han B® connectors.
- UL94V-0 Locking lever flammability rating
- NEMA type 4/4X/12 Protection
- IP65 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Housing
For Use With
Han B Series Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Product Range
-
Technical Docs (3)
Alternatives for 19 30 006 1255
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216363
