Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.310 (CNY257.9903) |
| 5+ | CNY223.750 (CNY252.8375) |
| 10+ | CNY219.180 (CNY247.6734) |
| 25+ | CNY214.620 (CNY242.5206) |
| 50+ | CNY210.050 (CNY237.3565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.31 (CNY257.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19 20 010 0251Copy
Order Code2475560
Product RangeHan A
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size10A
For Use WithHan 10A Hoods & Inserts
Product RangeHan A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19200100251 is a Heavy Duty Connector Base made of gray RAL 7037 aluminum die-cast. It comes with a gray RAL 7037 polycarbonate/stainless steel single locking lever and NBR seal. The low construction surface mount base is suitable for use with the Han® A series.
- Single locking lever
- Side cable entry
- UL94V-0 Flammability rated locking lever
- IP65 Protection rating
- NEMA type 4/4X/12 Protection class
- -40 to 125°C Limiting temperature range
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
Han 10A Hoods & Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
10A
Product Range
Han A
Technical Docs (3)
Alternatives for 19 20 010 0251
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1508

