Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No17211101102Copy
Manufacturer Standard Lead Time11 weeks
Order Code2783130
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.450 (CNY121.4185) |
| 10+ | CNY97.680 (CNY110.3784) |
| 25+ | CNY94.850 (CNY107.1805) |
| 50+ | CNY87.840 (CNY99.2592) |
| 100+ | CNY83.190 (CNY94.0047) |
| 250+ | CNY76.180 (CNY86.0834) |
| 500+ | CNY70.580 (CNY79.7554) |
| 1000+ | CNY68.520 (CNY77.4276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.45 (CNY121.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No17211101102Copy
Manufacturer Standard Lead Time11 weeks
Order Code2783130
Technical Datasheet
No. of Contacts110Contacts
Contact Termination TypePress Fit
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
110Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Termination Type
Press Fit
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
