Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No15824162601000Copy
Manufacturer Standard Lead Time15 weeks
Order Code3679448
Product Rangehar-flex Series
Your Part Number
252 In Stock
Need more?
252 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.080 (CNY83.7104) |
| 5+ | CNY70.340 (CNY79.4842) |
| 10+ | CNY66.060 (CNY74.6478) |
| 25+ | CNY62.390 (CNY70.5007) |
| 50+ | CNY60.010 (CNY67.8113) |
| 100+ | CNY57.090 (CNY64.5117) |
| 250+ | CNY54.570 (CNY61.6641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.08 (CNY83.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No15824162601000Copy
Manufacturer Standard Lead Time15 weeks
Order Code3679448
Product Rangehar-flex Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing-
No. of Rows-
No. of Contacts20Contacts
Connector MountingSurface Mount
Product Rangehar-flex Series
Contact MaterialCopper Alloy
Contact PlatingGold over Palladium Nickel Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
-
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Pitch Spacing
-
No. of Contacts
20Contacts
Product Range
har-flex Series
Contact Plating
Gold over Palladium Nickel Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003165
