Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No15290202502000Copy
Order Code3846425
Product Rangehar-flex Series
Your Part Number
119 In Stock
105 more incoming. You can reserve stock now
119 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.980 (CNY48.5674) |
| 10+ | CNY39.360 (CNY44.4768) |
| 25+ | CNY36.430 (CNY41.1659) |
| 50+ | CNY33.900 (CNY38.307) |
| 100+ | CNY31.860 (CNY36.0018) |
| 250+ | CNY29.950 (CNY33.8435) |
| 500+ | CNY28.240 (CNY31.9112) |
| 1000+ | CNY26.810 (CNY30.2953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.98 (CNY48.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No15290202502000Copy
Order Code3846425
Product Rangehar-flex Series
Technical Datasheet
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
Connector MountingCable Mount
Contact MaterialCopper Alloy
Product Rangehar-flex Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Gender
Female
No. of Rows
2 Row
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
Connector Mounting
Cable Mount
Product Range
har-flex Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
