Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.790 (CNY56.2627) |
| 10+ | CNY44.760 (CNY50.5788) |
| 100+ | CNY39.780 (CNY44.9514) |
| 250+ | CNY36.720 (CNY41.4936) |
| 500+ | CNY34.030 (CNY38.4539) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY49.79 (CNY56.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No15220402401000Copy
Order Code2580126
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Contacts
40Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
1.27mm
Connector Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003788
