Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No15120322401000Copy
Manufacturer Standard Lead Time14 weeks
Order Code2580099
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.110 (CNY43.0643) |
| 10+ | CNY34.620 (CNY39.1206) |
| 100+ | CNY31.200 (CNY35.256) |
| 250+ | CNY28.930 (CNY32.6909) |
| 500+ | CNY27.090 (CNY30.6117) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY38.11 (CNY43.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No15120322401000Copy
Manufacturer Standard Lead Time14 weeks
Order Code2580099
Technical Datasheet
Pitch Spacing1.27mm
Contact Termination TypeSurface Mount
Connector ShroudShrouded
Contact Material-
Contact Plating-
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
1.27mm
Connector Shroud
Shrouded
Contact Plating
-
Connector Type
PCB Header
Contact Termination Type
Surface Mount
Contact Material
-
Connector Type
PCB Header
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003214
