Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No15110202401000Copy
Manufacturer Standard Lead Time5 weeks
Order Code2580086
Product RangeHar-flex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 220+ | CNY28.450 (CNY32.1485) |
| 250+ | CNY26.830 (CNY30.3179) |
| 500+ | CNY25.280 (CNY28.5664) |
| 1000+ | CNY25.110 (CNY28.3743) |
Price for:Each (Supplied on Cut Tape)
Minimum: 220
Multiple: 220
CNY6,259.00 (CNY7,072.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No15110202401000Copy
Manufacturer Standard Lead Time5 weeks
Order Code2580086
Product RangeHar-flex Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
Contact Termination TypeSurface Mount
Product RangeHar-flex Series
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
Contact Termination Type
Surface Mount
Connector Type
PCB Header
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
Product Range
Har-flex Series
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00659
