Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No14310813101000Copy
Manufacturer Standard Lead Time15 weeks
Order Code4559831
Product Rangehar-Flexicon Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.730 (CNY33.5949) |
| 10+ | CNY27.240 (CNY30.7812) |
| 25+ | CNY25.220 (CNY28.4986) |
| 50+ | CNY23.460 (CNY26.5098) |
| 100+ | CNY22.050 (CNY24.9165) |
| 250+ | CNY21.950 (CNY24.8035) |
| 500+ | CNY21.850 (CNY24.6905) |
| 1000+ | CNY21.740 (CNY24.5662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.73 (CNY33.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No14310813101000Copy
Manufacturer Standard Lead Time15 weeks
Order Code4559831
Product Rangehar-Flexicon Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions8Ways
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current6A
Rated Voltage160V
Block OrientationSurface Mount Vertical
Product Rangehar-Flexicon Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
6A
Block Orientation
Surface Mount Vertical
SVHC
No SVHC (25-Jun-2025)
No. of Positions
8Ways
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
160V
Product Range
har-Flexicon Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002767
