Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No14310713101000Copy
Order Code2424987
Product Rangehar-Flexicon Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No14310713101000Copy
Order Code2424987
Product Rangehar-Flexicon Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions7Ways
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current6A
Rated Voltage160V
Block OrientationSurface Mount Vertical
Product Rangehar-Flexicon Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
6A
Block Orientation
Surface Mount Vertical
SVHC
No SVHC (08-Jul-2021)
No. of Positions
7Ways
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
160V
Product Range
har-Flexicon Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002513
