Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No14310416402000Copy
Manufacturer Standard Lead Time5 weeks
Order Code2424972
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.260 (CNY82.7838) |
| 5+ | CNY65.920 (CNY74.4896) |
| 10+ | CNY58.580 (CNY66.1954) |
| 25+ | CNY53.210 (CNY60.1273) |
| 50+ | CNY48.860 (CNY55.2118) |
| 100+ | CNY37.650 (CNY42.5445) |
| 250+ | CNY36.900 (CNY41.697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.26 (CNY82.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Wire Size (AWG)
30AWG to 12AWG
Wire Size AWG Max
12AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006777
