Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No14020414101000Copy
Manufacturer Standard Lead Time46 weeks
Order Code2424828
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.580 (CNY42.4654) |
| 10+ | CNY33.700 (CNY38.081) |
| 100+ | CNY30.560 (CNY34.5328) |
| 250+ | CNY29.160 (CNY32.9508) |
| 500+ | CNY28.210 (CNY31.8773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.58 (CNY42.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No14020414101000Copy
Manufacturer Standard Lead Time46 weeks
Order Code2424828
Technical Datasheet
Pitch Spacing3.5mm
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
3.5mm
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Rated Voltage
300V
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00355
