Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No11 20 003 1400Copy
Manufacturer Standard Lead Time16 weeks
Order Code2382716
Product RangeHan-Yellock
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.340 (CNY147.2842) |
| 10+ | CNY127.080 (CNY143.6004) |
| 25+ | CNY123.820 (CNY139.9166) |
| 100+ | CNY121.350 (CNY137.1255) |
| 250+ | CNY118.930 (CNY134.3909) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.34 (CNY147.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No11 20 003 1400Copy
Manufacturer Standard Lead Time16 weeks
Order Code2382716
Product RangeHan-Yellock
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Body
Locking TypePushbutton
Rectangular Shell Size10
For Use WithHarting Han 3A Inserts
Product RangeHan-Yellock
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
Pushbutton
For Use With
Harting Han 3A Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Body
Rectangular Shell Size
10
Product Range
Han-Yellock
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186
