Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,372.460 (CNY4,940.8798) |
| 5+ | CNY4,285.000 (CNY4,842.050) |
| 10+ | CNY4,199.300 (CNY4,745.209) |
| 25+ | CNY4,113.600 (CNY4,648.368) |
| 50+ | CNY4,027.900 (CNY4,551.527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,372.46 (CNY4,940.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 09990000876 from Harting is a 1.5/2.5mm², Han-Fast® lock crimping tool.
- For Han-Fast® lock single contact angled
- 1.5mm² to 2.5mm² conductor cross section
- 669g net weight
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Harting Han-Fast Lock Series 1.5sqmm to 2.5sqmm Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.659
