Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09990000833Copy
Manufacturer Standard Lead Time19 weeks
Order Code2800654
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,013.260 (CNY5,664.9838) |
| 5+ | CNY4,943.100 (CNY5,585.703) |
| 10+ | CNY4,872.940 (CNY5,506.4222) |
| 25+ | CNY4,772.660 (CNY5,393.1058) |
| 50+ | CNY4,672.380 (CNY5,279.7894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,013.26 (CNY5,664.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09990000833Copy
Manufacturer Standard Lead Time19 weeks
Order Code2800654
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb3.69ft-lb to 10.33ft-lb
Torque Range N-m5N-m to 14N-m
Drive Size - Metric-
Drive Size - Imperial-
Overall Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09990000833 from Harting is a torque set. It includes reversing blade (A/F 4.0 + A/F 5.0) for high current axial screw contact. The tightening torque ranges from 5 to 14Nm.
- Net weight is 1449.9g
Contents
HARTING optimised interchangeable blades hexagonal A/F 4, HARTING optimised interchangeable blades hexagonal A/F 5, High quality metal box.
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
5N-m to 14N-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
3.69ft-lb to 10.33ft-lb
Drive Size - Metric
-
Overall Length
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4499
