Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09930060401Copy
Manufacturer Standard Lead Time18 weeks
Order Code4544574
Product RangeHan ORV3 Series
Your Part Number
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.710 (CNY175.9523) |
| 10+ | CNY150.920 (CNY170.5396) |
| 25+ | CNY146.610 (CNY165.6693) |
| 100+ | CNY143.290 (CNY161.9177) |
| 250+ | CNY140.370 (CNY158.6181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.71 (CNY175.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09930060401Copy
Manufacturer Standard Lead Time18 weeks
Order Code4544574
Product RangeHan ORV3 Series
Technical Datasheet
Product RangeHan ORV3 Series
Heavy Duty Connector TypeHood, Side Entry
No. of Contacts6 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating32A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han ORV3 Series
No. of Contacts
6 Contacts
Gender
Receptacle
Current Rating
32A
Heavy Duty Connector Type
Hood, Side Entry
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03885
