Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09930011302Copy
Order Code4172645
Product RangeHan S Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.700 (CNY88.931) |
| 5+ | CNY75.090 (CNY84.8517) |
| 10+ | CNY71.430 (CNY80.7159) |
| 25+ | CNY68.910 (CNY77.8683) |
| 50+ | CNY66.190 (CNY74.7947) |
| 100+ | CNY63.200 (CNY71.416) |
| 250+ | CNY59.670 (CNY67.4271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.70 (CNY88.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09930011302Copy
Order Code4172645
Product RangeHan S Series
Technical Datasheet
Connector Body MaterialNylon (Polyamide) Body
Locking Type1 Lever
For Use WithHarting Han S Series Heavy Duty Connectors
Product RangeHan S Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Body Material
Nylon (Polyamide) Body
For Use With
Harting Han S Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Locking Type
1 Lever
Product Range
Han S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
