Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09930011122Copy
Order Code4172641
Product RangeHan S Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.200 (CNY71.416) |
| 5+ | CNY60.480 (CNY68.3424) |
| 10+ | CNY57.700 (CNY65.201) |
| 25+ | CNY55.180 (CNY62.3534) |
| 50+ | CNY52.870 (CNY59.7431) |
| 100+ | CNY50.560 (CNY57.1328) |
| 250+ | CNY47.510 (CNY53.6863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.20 (CNY71.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09930011122Copy
Order Code4172641
Product RangeHan S Series
Technical Datasheet
Connector Body MaterialNylon (Polyamide) Body
Locking Type1 Lever
For Use WithHarting Han S Series Heavy Duty Connectors
Product RangeHan S Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Body Material
Nylon (Polyamide) Body
For Use With
Harting Han S Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Locking Type
1 Lever
Product Range
Han S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17509
