Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09930010508Copy
Manufacturer Standard Lead Time6 weeks
Order Code4208240
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.720 (CNY82.1736) |
| 5+ | CNY67.480 (CNY76.2524) |
| 10+ | CNY62.180 (CNY70.2634) |
| 25+ | CNY58.510 (CNY66.1163) |
| 50+ | CNY55.800 (CNY63.054) |
| 100+ | CNY53.210 (CNY60.1273) |
| 250+ | CNY50.090 (CNY56.6017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.72 (CNY82.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09930010508Copy
Manufacturer Standard Lead Time6 weeks
Order Code4208240
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialNylon (Polyamide) Body
Rectangular Shell Size-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Rectangular Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
