Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09930010502Copy
Manufacturer Standard Lead Time13 weeks
Order Code3679138
Product RangeHan S Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.900 (CNY91.417) |
| 10+ | CNY74.970 (CNY84.7161) |
| 25+ | CNY70.060 (CNY79.1678) |
| 50+ | CNY65.420 (CNY73.9246) |
| 100+ | CNY61.800 (CNY69.834) |
| 250+ | CNY58.530 (CNY66.1389) |
| 500+ | CNY55.600 (CNY62.828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.90 (CNY91.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09930010502Copy
Manufacturer Standard Lead Time13 weeks
Order Code3679138
Product RangeHan S Series
Technical Datasheet
Connector Body MaterialNylon (Polyamide) Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHarting Han S Series Heavy Duty Connectors
Product RangeHan S Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Body Material
Nylon (Polyamide) Body
Rectangular Shell Size
-
Product Range
Han S Series
Locking Type
1 Lever
For Use With
Harting Han S Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
